- RS Stock No.:
- 867-3902
- Mfr. Part No.:
- 1241.1082.3
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-3902
- Mfr. Part No.:
- 1241.1082.3
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter MTG Series
Professional range of Schurter push button switches from the MTG series available in a variety of colours
IP40 Rated
Solder
Momentary
Various colours available
Solder
Momentary
Various colours available
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Colour | Red |
Actuator Type | Key Cap |
Length | 12.65mm |
Width | 12.65mm |
Dimensions | 12.65 x 12.65mm |
Mounting Type | Through Hole |
Contact Current Rating | 125 mA |
IP Rating | IP40 |
Voltage Rating | 48V dc |
Operating Force | 2.5 N |
Contact Material | CuZn |
Mechanical Life | >1000000Operations |
Operating Temperature Range | -25 → +85°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |