Recently searched

    Pink Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 12 V dc 1.6mm Surface Mount

    RS Stock No.:
    785-6217
    Mfr. Part No.:
    430152050836
    Manufacturer:
    Wurth Elektronik
    Wurth Elektronik
    View all Tactile Switches
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    SGD0.91

    (exc. GST)

    SGD0.97

    (inc. GST)

    unitsPer unit
    1 - 24SGD0.91
    25 - 49SGD0.89
    50 - 99SGD0.88
    100 - 399SGD0.86
    400 +SGD0.84
    RS Stock No.:
    785-6217
    Mfr. Part No.:
    430152050836
    Manufacturer:
    Wurth Elektronik
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Tactile Switch Surface Mount WS-TSS


    Stainless Steel contacts with silver cladding
    Wave soldering: 260°C 10 seconds. Max
    Silver plated surface mount brass terminals
    Operating temperature range -40°C to 85°C



    Tactile


    Specifications

    AttributeValue
    Contact ConfigurationSingle Pole Single Throw (SPST)
    Terminal TypeSolder
    Switch OperationMomentary
    Actuator Length1.6mm
    Actuator ColourPink
    Actuator TypeTactile
    Length6.2mm
    Width6.2mm
    Dimensions6.2 x 6.2mm
    IlluminatedNo
    Mounting TypeSurface Mount
    Contact Current Rating50 mA @ 12 V dc
    Operating Force360 g
    Height5mm
    Voltage Rating12V dc
    Mechanical Life200000Cycles
    Maximum Operating Temperature+85°C
    Minimum Operating Temperature-40°C
    Operating Temperature Range-40 → +85°C
    Contact MaterialStainless Steel
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    SGD0.91

    (exc. GST)

    SGD0.97

    (inc. GST)

    unitsPer unit
    1 - 24SGD0.91
    25 - 49SGD0.89
    50 - 99SGD0.88
    100 - 399SGD0.86
    400 +SGD0.84