- RS Stock No.:
- 336-7110
- Mfr. Part No.:
- SKHRAB
- Manufacturer:
- Alps
Discontinued product
- RS Stock No.:
- 336-7110
- Mfr. Part No.:
- SKHRAB
- Manufacturer:
- Alps
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKHR Series
Tactile switches (4.5x4.5x3.8mm)
Key-touch with sharp click feeling
Snap-in type allows direct mounting on PCB
Key-touch with sharp click feeling
Snap-in type allows direct mounting on PCB
Available with two operating force options:
1N (Black actuator stem)
1·6N (Dark grey actuator stem)
1·6N (Dark grey actuator stem)
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Grey |
Actuator Type | Cap |
Contact Current Rating | 50 mA@ 12 V dc |
Operating Force | 1.57 N |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 300000Operations |
Minimum Operating Temperature | -30°C |