- RS Stock No.:
- 176-9401
- Mfr. Part No.:
- CCM03-3754 LFT R102
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 176-9401
- Mfr. Part No.:
- CCM03-3754 LFT R102
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SIM/SAM card acceptance
Hinged and fixed covers
Compatible with pick and place and lead free soldering
Typical Applications
Handheld products
Identification
POS
Automotive
Hinged and fixed covers
Compatible with pick and place and lead free soldering
Typical Applications
Handheld products
Identification
POS
Automotive
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Length | 16.5mm |
Width | 15.1mm |
Dimensions | 16.5 x 15.1mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 1 A |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |