RAFI Blue Tactile Switch, 19.05 mm, 1 NO 100 mA, 35 V ac 35 V dc, Panel

Temporarily out of stock
RS Stock No.:
524-305
Mfr. Part No.:
3.14.002.015/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Tactile Switch

Contact Configuration

1 NO

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Blue

Actuator Length

19.05mm

Length

19.05mm

Illuminated

Yes

Contact AC Voltage

35V ac

Actuator Orientation

Top

Contact DC Voltage

35V dc

Minimum Operating Temperature

-25°C

Mount Type

Panel

Maximum Operating Temperature

70°C

Switch Configuration

SPST NC

Standards/Approvals

RoHS

Series

3.14.002.015/0000

Height

9.7mm

Operating Force

100N

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU
The RAFI Tactile switches have a 19 x 19 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 19 H elements should be constructed in a 23 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.

Gold contacts, reliable switching with low currents

Full illumination

Min. key grid 23 mm

Overall height 9.7 mm

Terminal technology THT

Related links