- RS Stock No.:
- 198-110
- Mfr. Part No.:
- JF-15CKCRNP2
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 198-110
- Mfr. Part No.:
- JF-15CKCRNP2
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Off-(On) |
Actuator Type | Tactile |
Contact Current Rating | 50 mA@ 24 V dc |
Operating Force | 3 N |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |
Mechanical Life | 500000Operations |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |