Milwaukee Black 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- RS Stock No.:
- 218-313
- Mfr. Part No.:
- 4932493037
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD51.22
(exc. GST)
SGD55.83
(inc. GST)
Add 3 units to get free delivery
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD51.22 |
*price indicative
- RS Stock No.:
- 218-313
- Mfr. Part No.:
- 4932493037
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | 2XL | |
| Colour | Black | |
| Material | 60% Cotton, 40% Polyester | |
| Gender | Men | |
| Series | WT LS BL | |
| Sleeve Type | Long | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size 2XL | ||
Colour Black | ||
Material 60% Cotton, 40% Polyester | ||
Gender Men | ||
Series WT LS BL | ||
Sleeve Type Long | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee WT LS BL S Long Sleeve Work T-Shirt offers durable and reliable fabric with broken-in comfort. It features moisture-wicking properties and provides UPF 50+ protection against harmful UV rays. The fabric weighs 200 g/m², making it a comfortable and functional choice for long workdays.
Packaged by 1
Colour Black
Size XXL
Related links
- Milwaukee Black 60% Cotton, 40% Polyester Long Sleeve T-Shirt M
- Milwaukee Black 60% Cotton, 40% Polyester Long Sleeve T-Shirt XL
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Mascot Workwear Red 40% Polyester Long Sleeve T-Shirt 2XL
- Mascot Workwear Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Mascot Workwear Red 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Mascot Workwear Anthracite 60% Cotton, 40% Polyester Long Sleeve T-Shirt 2XL
- Milwaukee Green 40% Polyester, 60% Cotton Long Sleeve T-Shirt 2XL
