MEAN WELL AC/DC Power Supply, RCP-2000-12 12V, 100A, 1200 W
- RS Stock No.:
- 733-2020
- Mfr. Part No.:
- RCP-2000-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
SGD804.27
(exc. GST)
SGD876.65
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD804.27 |
*price indicative
- RS Stock No.:
- 733-2020
- Mfr. Part No.:
- RCP-2000-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Mount Type | Encapsulated | |
| Power | 1200W | |
| SMPS Output Current | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 127mm | |
| Weight | 1.3kg | |
| Length | 295mm | |
| Depth | 41mm | |
| Efficiency | 86% | |
| Series | RCP-2000 | |
| Output Current | 100A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Mount Type Encapsulated | ||
Power 1200W | ||
SMPS Output Current 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 127mm | ||
Weight 1.3kg | ||
Length 295mm | ||
Depth 41mm | ||
Efficiency 86% | ||
Series RCP-2000 | ||
Output Current 100A | ||
- COO (Country of Origin):
- TW
2000W, Universal Input, Rack Mount Front End Power Supplies - RCP-2000 Series
Universal input 19 inch rack mounting front end power supplies with universal inputs and a built-in remote sense function and power factor correction (PFC). Equipped with a hot-swap function and PMBus communication protocol, these 2000 W rack mount front end power supplies can be assembled in a 1U 19" rack and controlled or monitored by an external device. Active current sharing of up to 6kW watts (three power supply units) can be provided in 19inch rack mounting power shelf. Three rack systems can be connected in parallel to provide 18kW output. For suitable output mating connector see stock number 733-2042. See stock number 733-2036 for monitoring unit and stock numbers 733-2051 and 733-2045 for power shelves.
Universal AC input / Full range
Built-in 5V/0.3A auxiliary power, 12V/0.8A auxiliary power
Built in active PFC function, PF>0.98
Protections: Short circuit / Overload / Over voltage / Over temperature
High power density of 21.1 w/inch3
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
PMBus serial communications
AC OK, DC OK signal, fan fail, OTP alarm signal
EMC compliance to EN55022
Harmonic current compliance to EN6100-3-2, -3
Note
Power derates above 50°C,MTBF to MIL-HDBK-217F (25°)
Approvals
TUV
Standards
UL60950-1, TUV EN60950-1
Related links
- MEAN WELL Switching Power Supply 80A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 42A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 100A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 0A 1500 W 264V ac
- MEAN WELL Switching Power Supply 60A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 0A 1608 W 264V ac
- MEAN WELL Switching Power Supply 40A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 21A Input 90V ac to 264V ac
