TRACOPOWER Power Supply, TXLN 320-136, 36V dc, 8.9A, 320W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-7787
- Distrelec Article No.:
- 302-25-059
- Mfr. Part No.:
- TXLN 320-136
- Manufacturer:
- TRACOPOWER
1 / 1
Subtotal (1 box of 1 unit)**
SGD208.79
(exc. GST)
SGD227.58
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD150.00 (ex GST)
Box(es) | Per Box |
---|---|
1 + | SGD208.79 |
**price indicative
- RS Stock No.:
- 284-7787
- Distrelec Article No.:
- 302-25-059
- Mfr. Part No.:
- TXLN 320-136
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 36V dc | |
Output Current | 8.9A | |
Power Rating | 320W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 36V dc | ||
Output Current 8.9A | ||
Power Rating 320W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Related links
- TRACOPOWER Power Supply 36V dc 320W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 36V dc 200W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 36V dc 500W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 320W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 36V dc 320W 124 → 370 V dc, 88 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 320W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 322W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 36V dc 300W 85 → 264V ac Input Voltage