Recently searched

    XP Power Encapsulated, Switching Power Supply, 12V dc, 2.1A, 25W

    RS Stock No.:
    122-7779
    Mfr. Part No.:
    ECL25US12-E
    Manufacturer:
    XP Power
    XP Power
    View all Switching Power Supplies
    14 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    SGD74.71

    (exc. GST)

    SGD79.94

    (inc. GST)

    unitsPer unit
    1 - 9SGD74.71
    10 - 49SGD73.14
    50 +SGD70.96
    RS Stock No.:
    122-7779
    Mfr. Part No.:
    ECL25US12-E
    Manufacturer:
    XP Power
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    XP Power - ECL Series of 5-30 W AC-DC Power Supplies


    The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.


    5 W to 30 W AC-DC power supplies
    Single, dual and triple outputs
    Encapsulated PCB and chassis mount versions
    Open-frame PCB and chassis mount versions
    Ultra-compact size
    <0.3 W no load input power
    Peak load capability
    High efficiency up to 84%
    -20 °C to +70 °C Operating temperature



    XP Power


    Specifications

    AttributeValue
    Output Voltage12V dc
    Output Current2.1A
    Power Rating25W
    Number of Outputs1
    Input Voltage120 → 370 V dc, 85 → 264 V ac
    Mounting TypePCB Mount
    Package TypeEncapsulated
    Length78.7mm
    Width38.1mm
    Depth27.9mm
    Weight150g
    Efficiency80%
    Maximum Temperature+70°C
    Minimum Temperature-20°C
    14 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    SGD74.71

    (exc. GST)

    SGD79.94

    (inc. GST)

    unitsPer unit
    1 - 9SGD74.71
    10 - 49SGD73.14
    50 +SGD70.96