TDK-Lambda, ZWS10C-24/A Switching Power Supply 24V dc, 12 W 265V ac

Subtotal (1 unit)*

SGD32.70

(exc. GST)

SGD35.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD32.70

*price indicative

RS Stock No.:
276-270
Mfr. Part No.:
ZWS10C-24/A
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

PCB

Power

12W

Minimum Operating Temperature

-10°C

SMPS Output Current

0.5A

Maximum Operating Temperature

70°C

Weight

40g

Standards/Approvals

-11, -3, EN55011 / EN55032-B, -8, -6, -5, -4, IEC/EN61558-2-16, IEC/EN61558-1, IEC61000-6-2, FCC-B, EN61000-4-2, EN60335-1, CE Mark and UKCA Mark, RoHS, VCCI-B, IEC/UL/CSA/EN62368-1

Width

45.7mm

Depth

22.1mm

Length

63.5mm

Efficiency

85%

Series

ZWS10-50C

Maximum Input Voltage

265V ac

Minimum Input Voltage

85V ac

Output Current

500mA

Hazardous Area Certification

UL, IEC, EN, CSA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy