TDK-Lambda, ZWS10C-24 Switching Power Supply 24V dc, 12 W 265V ac
- RS Stock No.:
- 276-265
- Mfr. Part No.:
- ZWS10C-24
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
SGD36.84
(exc. GST)
SGD40.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 02 October 2026
Units | Per unit |
|---|---|
| 1 + | SGD36.84 |
*price indicative
- RS Stock No.:
- 276-265
- Mfr. Part No.:
- ZWS10C-24
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 12W | |
| SMPS Output Current | 0.5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 22.1mm | |
| Width | 45.7mm | |
| Standards/Approvals | -3, -11, -4, -5, -6, -8, CE Mark and UKCA Mark, EN55011 / EN55032-B, EN60335-1, EN61000-4-2, FCC-B, IEC61000-6-2, IEC/EN61558-1, IEC/EN61558-2-16, IEC/UL/CSA/EN62368-1, RoHS, VCCI-B | |
| Weight | 40g | |
| Length | 63.5mm | |
| Series | ZWS10-50C | |
| Efficiency | 85% | |
| Maximum Input Voltage | 265V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | CSA, EN, IEC, UL | |
| Output Current | 500mA | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 12W | ||
SMPS Output Current 0.5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 22.1mm | ||
Width 45.7mm | ||
Standards/Approvals -3, -11, -4, -5, -6, -8, CE Mark and UKCA Mark, EN55011 / EN55032-B, EN60335-1, EN61000-4-2, FCC-B, IEC61000-6-2, IEC/EN61558-1, IEC/EN61558-2-16, IEC/UL/CSA/EN62368-1, RoHS, VCCI-B | ||
Weight 40g | ||
Length 63.5mm | ||
Series ZWS10-50C | ||
Efficiency 85% | ||
Maximum Input Voltage 265V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification CSA, EN, IEC, UL | ||
Output Current 500mA | ||
- COO (Country of Origin):
- MY
Related links
- TDK-Lambda Switching Power Supply 0.5A Input 85V ac to 265V ac
- Comatec Switching Power Supply 0.5A Input 230V ac to 230V ac
- Comatec Switching Power Supply 0.5A Input 230V ac to 230V ac
- TDK-Lambda Switching Power Supply 0.9A Input 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 0.9A Input 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 500mA Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 2A Input 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 0.7A Input 85V ac to 265V ac
