TDK-Lambda, ZWS10C-5 Switching Power Supply 5V dc, 10 W 265V ac

Subtotal (1 unit)*

SGD36.84

(exc. GST)

SGD40.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD36.84

*price indicative

RS Stock No.:
276-261
Mfr. Part No.:
ZWS10C-5
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

5V dc

Number of Outputs

1

Mount Type

PCB

Power

10W

Minimum Operating Temperature

-10°C

SMPS Output Current

2A

Maximum Operating Temperature

70°C

Weight

40g

Depth

22.1mm

Standards/Approvals

RoHS, -5, -4, -3, -11, VCCI-B, IEC/UL/CSA/EN62368-1, IEC/EN61558-2-16, IEC/EN61558-1, IEC61000-6-2, FCC-B, EN61000-4-2, EN60335-1, EN55011 / EN55032-B, CE Mark and UKCA Mark, -8, -6

Width

45.7mm

Length

63.5mm

Maximum Input Voltage

265V ac

Series

ZWS10-50C

Efficiency

78%

Minimum Input Voltage

85V ac

Output Current

2A

Hazardous Area Certification

CSA, EN, IEC, UL

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy