TDK-Lambda Switching Power Supply, HWS3000G-48, 48V dc, 62.6A, 3.005kW, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 276-251
- Mfr. Part No.:
- HWS3000G-48
- Manufacturer:
- TDK-Lambda
N
Subtotal (1 unit)*
SGD1,179.62
(exc. GST)
SGD1,285.79
(inc. GST)
FREE delivery for orders over $150.00
Temporarily out of stock
- Shipping from 26 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | SGD1,179.62 |
*price indicative
- RS Stock No.:
- 276-251
- Mfr. Part No.:
- HWS3000G-48
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 48V dc | |
Output Current | 62.6A | |
Power Rating | 3.005kW | |
Number of Outputs | 1 | |
Input Voltage | 85 → 265V ac | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 48V dc | ||
Output Current 62.6A | ||
Power Rating 3.005kW | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
Related links
- TDK-Lambda Switching Power Supply 48V dc 3.005kW 170 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 30W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 2496W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 302W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 1kW 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 254W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 1kW 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 60W 85 → 265V ac Input Voltage