TDK-Lambda Switching Power Supply, ZWS50C-48, 48V dc, 1.25A, 60W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 276-240
- Mfr. Part No.:
- ZWS50C-48
- Manufacturer:
- TDK-Lambda
N
Subtotal (1 unit)*
SGD39.10
(exc. GST)
SGD42.62
(inc. GST)
FREE delivery for orders over $150.00
Temporarily out of stock
- Shipping from 27 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | SGD39.10 |
*price indicative
- RS Stock No.:
- 276-240
- Mfr. Part No.:
- ZWS50C-48
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 48V dc | |
Output Current | 1.25A | |
Power Rating | 60W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 265V ac | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 48V dc | ||
Output Current 1.25A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
Related links
- TDK-Lambda Switching Power Supply 48V dc 60W 85 → 265V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 60W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 15V dc 60W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 60W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 60W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 60W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 60W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 15V dc 60W 85 → 265V ac Input Voltage