- RS Stock No.:
- 917-5453
- Mfr. Part No.:
- BAV99
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 917-5453
- Mfr. Part No.:
- BAV99
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, ON Semiconductor
BAV99
The ON Semiconductor BAV99 is a surface mounted high-speed dual switching diode with series-pair diode configuration. Within a circuit, a switching diode can provide comparable functions to a switch, with an on/off state dictated by the direction of current flow. When there is a forward current in the circuit, the switching diode effectively is a closed switch with low resistance, allowing the current to flow. On the other hand, if the circuit is reversed the diode produces a high resistance, stopping the current flowing to a specified threshold.
The BAV99 archives high-current conductivity, up to 200mA, in a very small 7mm² footprint. These specific features make the diode optimal for are-constrained applications that need a little extra power capability for example Industrial, Power Management, Consumer Electronics and Portable devices. This component is perfect for high-speed switching applications and includes many features such as...
Features
High Conductance: IF = 200mA
Fast Switching Speed: trr < 6ns Maximum
Small Plastic SOT-23 Package
Series-Pair Configuration
What are the product dimensions?
0.93 x 2.92 x 1.3mm
The BAV99 archives high-current conductivity, up to 200mA, in a very small 7mm² footprint. These specific features make the diode optimal for are-constrained applications that need a little extra power capability for example Industrial, Power Management, Consumer Electronics and Portable devices. This component is perfect for high-speed switching applications and includes many features such as...
Features
High Conductance: IF = 200mA
Fast Switching Speed: trr < 6ns Maximum
Small Plastic SOT-23 Package
Series-Pair Configuration
What are the product dimensions?
0.93 x 2.92 x 1.3mm
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 2.92mm |
Width | 1.3mm |
Height | 0.93mm |
Dimensions | 0.93 x 2.92 x 1.3mm |