- RS Stock No.:
- 826-7973
- Mfr. Part No.:
- UMP11NTN
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7973
- Mfr. Part No.:
- UMP11NTN
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Switching Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 300mA |
Diode Configuration | 2x Common Anode Pair |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 80V |
Package Type | SOT-363 (SC-88) |
Diode Technology | Silicon Junction |
Pin Count | 6 |
Maximum Forward Voltage Drop | 1.2V |
Maximum Diode Capacitance | 3.5pF |
Maximum Operating Temperature | +150 °C |
Length | 2mm |
Width | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |