- RS Stock No.:
- 183-5687
- Mfr. Part No.:
- UMN11NTN
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5687
- Mfr. Part No.:
- UMN11NTN
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Small mold package.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 300mA |
Diode Configuration | 2 Pair Common Cathode |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 80V |
Package Type | SOT-363 |
Pin Count | 6 |
Maximum Diode Capacitance | 3.5pF |
Maximum Operating Temperature | 150 °C |
Length | 2mm |
Width | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Power Dissipation | 200mW |