ROHM UMN11NTN Quad Switching Diode, 300mA 80V, 6-Pin SOT-363

  • RS Stock No. 183-5180
  • Mfr. Part No. UMN11NTN
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

Small mold package.
High reliability.

Specifications
Attribute Value
Maximum Forward Current 300mA
Number of Elements per Chip 4
Mounting Type Surface Mount
Maximum Reverse Voltage 80V
Package Type SOT-363
Pin Count 6
Maximum Diode Capacitance 3.5pF
Maximum Operating Temperature 150 °C
Length 2mm
Width 1.25mm
Height 0.9mm
Dimensions 2 x 1.25 x 0.9mm
Power Dissipation 200mW
Temporarily out of stock - back order for despatch 11/12/2019, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.202
(exc. GST)
SGD 0.216
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.202
SGD606.00
*price indicative