Standard Switching Diodes

  • RS Stock No. 183-4712
  • Mfr. Part No. DA228UMTL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DA228UM is a Switching diode with small mold package, suitable for General switching.

High reliability
Small mold type

Specifications
Attribute Value
Maximum Forward Current 200mA
Number of Elements per Chip 2
Mounting Type Surface Mount
Maximum Reverse Voltage 80V
Package Type SOT-323FL
Pin Count 3
Maximum Diode Capacitance 5pF
Maximum Operating Temperature +150 °C
Length 2.1mm
Width 1.35mm
Height 1mm
Dimensions 2.1 x 1.35 x 1mm
Power Dissipation 200mW
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.083
(exc. GST)
SGD 0.089
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.083
SGD249.00
*price indicative