ROHM EMP11T2R Quad Switching Diode, 300mA 80V, 6-Pin EMD6, SC-107C, SOT-563

  • RS Stock No. 178-0668
  • Mfr. Part No. EMP11T2R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

Ultra-small mold package.
High reliability.

Specifications
Attribute Value
Maximum Forward Current 300mA
Mounting Type Surface Mount
Number of Elements per Chip 4
Maximum Reverse Voltage 80V
Package Type EMD6, SC-107C, SOT-563
Pin Count 6
Maximum Diode Capacitance 3.5pF
Maximum Operating Temperature +150 °C
Length 1.7mm
Width 1.3mm
Height 0.55mm
Dimensions 1.7 x 1.3 x 0.55mm
Power Dissipation 150mW
150 In stock for delivery within 3 working days
Price Each (In a Pack of 50)
SGD 0.474
(exc. GST)
SGD 0.507
(inc. GST)
units
Per unit
Per Pack*
50 - 50
SGD0.474
SGD23.70
100 - 450
SGD0.427
SGD21.35
500 - 950
SGD0.388
SGD19.40
1000 - 1950
SGD0.355
SGD17.75
2000 +
SGD0.329
SGD16.45
*price indicative
Packaging Options: