ROHM DAN235UT106 Dual Band Switching Diode, 2x Common Cathode Pair, 10mA 35V, 3-Pin SOD-323, UMD

  • RS Stock No. 171-4425
  • Mfr. Part No. DAN235UT106
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small mold type.
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device

Specifications
Attribute Value
Maximum Forward Current 10mA
Diode Configuration 2x Common Cathode Pair
Mounting Type Surface Mount
Number of Elements per Chip 2
Maximum Reverse Voltage 35V
Package Type SOD-323, UMD
Maximum Forward Voltage Drop 1V
Pin Count 3
Maximum Diode Capacitance 1.2pF
Maximum Operating Temperature +125 °C
Length 2.2mm
Width 1.35mm
Height 1mm
Dimensions 2.2 x 1.35 x 1mm
Power Dissipation 150mW
Maximum Series Resistance @ Maximum IF 0.9 Ω @ 2 mA
3000 In stock for delivery within 3 working days
Price Each (In a Pack of 50)
SGD 0.171
(exc. GST)
SGD 0.183
(inc. GST)
units
Per unit
Per Pack*
50 - 200
SGD0.171
SGD8.55
250 - 450
SGD0.154
SGD7.70
500 - 950
SGD0.14
SGD7.00
1000 - 1450
SGD0.128
SGD6.40
1500 +
SGD0.118
SGD5.90
*price indicative
Packaging Options:
Related Products
The BAL74 is a high-speed switching diode fabricated ...
Description:
The BAL74 is a high-speed switching diode fabricated in planar technology, and encapsulated in the small SOT23 plastic SMD package. Small plastic SMD packageHigh switching speed: max. 4 nsContinuous reverse voltage: max. 50 VRepetitive peak reverse voltage: max. 50 VRepetitive ...
Offering more control over your switching circuits . ...
Description:
Offering more control over your switching circuits . Ideal for surface mounted circuits, these epitaxial medium-speed switching diodes are housed in a small SOT23 plastic SMD package and feature low leakage current. Small plastic SMD packageSwitching speed: max. 50 nsGeneral ...
Features• Superectifier structure for high reliability condition• Cavity-free ...
Description:
Features• Superectifier structure for high reliability condition• Cavity-free glass-passivated junction• Fast switching for high efficiency• Low leakage current, typical IR less than 0.2 μA• High forward surge capability• Solder dip 275 °C max. 10 s, per JESD 22-B106Typical ...
Features• Superectifier structure for high reliability condition• Cavity-free ...
Description:
Features• Superectifier structure for high reliability condition• Cavity-free glass-passivated junction• Fast switching for high efficiency• Low leakage current, typical IR less than 0.2 μA• High forward surge capability• Solder dip 275 °C max. 10 s, per JESD 22-B106Typical ...