ROHM DAN235UT106 Dual Band Switching Diode, 2x Common Cathode Pair, 10mA 35V, 3-Pin SOD-323, UMD

  • RS Stock No. 171-3934
  • Mfr. Part No. DAN235UT106
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small mold type.
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device

Specifications
Attribute Value
Maximum Forward Current 10mA
Diode Configuration 2x Common Cathode Pair
Mounting Type Surface Mount
Number of Elements per Chip 2
Maximum Reverse Voltage 35V
Package Type SOD-323, UMD
Pin Count 3
Maximum Forward Voltage Drop 1V
Maximum Diode Capacitance 1.2pF
Maximum Operating Temperature +125 °C
Length 2.2mm
Width 1.35mm
Height 1mm
Dimensions 2.2 x 1.35 x 1mm
Maximum Series Resistance @ Maximum IF 0.9 Ω @ 2 mA
Power Dissipation 150mW
3000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.134
(exc. GST)
SGD 0.143
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
SGD0.134
SGD402.00
6000 - 6000
SGD0.131
SGD393.00
9000 - 9000
SGD0.127
SGD381.00
12000 +
SGD0.124
SGD372.00
*price indicative