ROHM 1SS380TE-17 Diode, 2-Pin SOD-323

  • RS Stock No. 170-2445
  • Mfr. Part No. 1SS380TE-17
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SOD-323
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.2V
Pin Count 2
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Length 1.7mm
Width 1.25mm
Height 0.7mm
Dimensions 0.7 x 1.7 x 1.25mm
6000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.071
(exc. GST)
SGD 0.076
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.071
SGD213.00
*price indicative