- RS Stock No.:
- 168-4668
- Mfr. Part No.:
- DSEP8-06B
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 168-4668
- Mfr. Part No.:
- DSEP8-06B
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220AC |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 2.66V |
Pin Count | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Length | 10.66mm |
Width | 4.82mm |
Height | 16.51mm |
Dimensions | 10.66 x 4.82 x 16.51mm |