Vishay AU1PJ-M3/84A Switching Diode, 1A 600V, 2-Pin DO-220AA

  • RS Stock No. 165-6356
  • Mfr. Part No. AU1PJ-M3/84A
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Specifications
Attribute Value
Maximum Forward Current 1A
Diode Configuration Single
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Reverse Voltage 600V
Package Type DO-220AA
Diode Technology Silicon Junction
Pin Count 2
Maximum Forward Voltage Drop 1.5V
Maximum Diode Capacitance 11pF
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +175 °C
Length 3.61mm
Width 2.18mm
Height 1.15mm
Dimensions 3.61 x 2.18 x 1.15mm
6000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
SGD 0.245
(exc. GST)
SGD 0.262
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.245
SGD735.00
*price indicative