- RS Stock No.:
- 163-1095
- Mfr. Part No.:
- NRVUS240T3G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-1095
- Mfr. Part No.:
- NRVUS240T3G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA (SMB) |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 4.6mm |
Width | 3.95mm |
Height | 2.09mm |
Dimensions | 4.6 x 3.95 x 2.09mm |