ROHM BAS16HMT116 Switching Diode, 215mA 80V, 3-Pin SOT-23

  • RS Stock No. 146-9363
  • Mfr. Part No. BAS16HMT116
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High reliability
Small mold type

Specifications
Attribute Value
Maximum Forward Current 215mA
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Reverse Voltage 80V
Package Type SOT-23
Pin Count 3
Maximum Diode Capacitance 2pF
Maximum Operating Temperature +150 °C
Length 3.1mm
Width 1.5mm
Height 1.15mm
Dimensions 3.1 x 1.5 x 1.15mm
Power Dissipation 250mW
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.077
(exc. GST)
SGD 0.082
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.077
SGD231.00
*price indicative