ROHM DAP236UT106 Dual Band Switching Diode, Common Anode 35V, 3-Pin SOT-323

  • RS Stock No. 131-4614
  • Mfr. Part No. DAP236UT106
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Band Switching Diodes, ROHM Semiconductor

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Diode Configuration Common Anode
Number of Elements per Chip 2
Mounting Type Surface Mount
Maximum Reverse Voltage 35V
Package Type SOT-323 (SC-70)
Diode Technology Silicon Junction
Pin Count 3
Maximum Forward Voltage Drop 1V
Maximum Diode Capacitance 1.2pF
Maximum Operating Temperature +125 °C
Length 2.2mm
Width 1.35mm
Height 1mm
Dimensions 2.2 x 1.35 x 1mm
Maximum Series Resistance @ Maximum IF 0.9 Ω @ 2 mA
Power Dissipation 150mW
2650 In stock for delivery within 3 working days
Price Each (In a Pack of 50)
SGD 0.213
(exc. GST)
SGD 0.228
(inc. GST)
units
Per unit
Per Pack*
50 - 200
SGD0.213
SGD10.65
250 - 450
SGD0.192
SGD9.60
500 - 2450
SGD0.174
SGD8.70
2500 - 4950
SGD0.16
SGD8.00
5000 +
SGD0.147
SGD7.35
*price indicative
Packaging Options: