Siemens 8PQ Mounting Plate
- RS Stock No.:
- 627-316
- Mfr. Part No.:
- 8PQ6000-8BA20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD522.71
(exc. GST)
SGD569.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD522.71 |
*price indicative
- RS Stock No.:
- 627-316
- Mfr. Part No.:
- 8PQ6000-8BA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Series | 8PQ | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Series 8PQ | ||
Colour Grey | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens cable connection ensures reliable performance for demanding applications requiring efficient cable management and robust electrical connections. Designed for versatility, it accommodates both fixed-mounted and withdrawable configurations, making it ideal for varied installation environments. The compact dimensions of height 200 mm, width 97 mm, and depth 400 mm facilitate seamless integration into cabinets while ensuring optimal space utilisation. Not only does it feature a high-quality zinc-plated surface, enhancing durability, but it also boasts advanced design features tailored for 3VA molded-case circuit breakers, underscoring its reliability and efficiency in professional settings.
Designed specifically for 3VA molded-case circuit breakers, ensuring compatibility and efficiency
Horizontal mounting position simplifies installation in various setups
Constructed from sheet-steel for enhanced durability and longevity
Compact design allows for space-efficient cabinet installation
Net weight of 1--3 kg ensures ease of handling and installation
Offers distinct cable entry options for flexible connectivity
The design facilitates an accessible assembly for maintenance and adjustment
Related links
- Siemens 8PQ Mounting Plate
- Siemens Sivacon S4 Mounting Plate
- Siemens Sheet Steel Mounting Plate 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 4mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
