Siemens 8PQ Mounting Plate
- RS Stock No.:
- 627-184
- Mfr. Part No.:
- 8PQ6000-5BA71
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD855.61
(exc. GST)
SGD932.61
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD855.61 |
*price indicative
- RS Stock No.:
- 627-184
- Mfr. Part No.:
- 8PQ6000-5BA71
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Series | 8PQ | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Series 8PQ | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Siemens connection vertical busbar is designed specifically for applications requiring exceptional performance and efficiency. This model is a part of the SIVACON S4 series, showcasing an innovative mechanical design that optimally balances functionality and durability. With a well-thought-out configuration, it is suitable for environments demanding consistent power distribution, making it an essential component in any electrical installation. The product's aesthetic appeal is complemented by its versatile colour and solid metal construction, ensuring both structural integrity and visual integration into various installations. Furthermore, the comprehensive support provided through various online resources highlights the commitment to quality and customer service that accompanies this high-performance solution.
Designed to seamlessly integrate into various electrical systems
Constructed from high-quality metal, ensuring longevity and reliability
Heightened efficiency in power distribution, reducing potential energy losses
Comprehensive online service and support for effortless access to resources
Backed by industry-wide approval for enhanced confidence in performance
Related links
- Siemens 8PQ Mounting Plate
- Siemens SIVACON S4 Mounting Plate
- Siemens Sheet Steel Mounting Plate 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 4mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
