Schneider Electric TeSys VARIO Switch Disconnector
- RS Stock No.:
- 429-516
- Mfr. Part No.:
- VVD3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD149.30
(exc. GST)
SGD162.74
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD149.30 |
*price indicative
- RS Stock No.:
- 429-516
- Mfr. Part No.:
- VVD3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Switch Disconnector | |
| Series | TeSys VARIO | |
| Operating Voltage | 690V | |
| Colour | Black | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Switch Disconnector | ||
Series TeSys VARIO | ||
Operating Voltage 690V | ||
Colour Black | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Length 110mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Control switch disconnector is designed for ON/OFF operation with a 63A rating. It is intended for mounting at the back of an enclosure, offering reliable disconnecting functionality.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric TeSys VLS
- Schneider Electric TeSys Enclosure
- Schneider Electric TeSys VLS Mechanical Interlock
- Schneider Electric TeSys VLS Rotary Handle
- Schneider Electric TeSyS Vario Enclosure
- Schneider Electric TeSys GS Rotary Handle
- Schneider Electric TeSyS LR
- Schneider Electric TeSys VLS Interlock Shroud

