Eaton H79 Through The Door Handle Kit
- RS Stock No.:
- 262-449
- Mfr. Part No.:
- H79-2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD320.76
(exc. GST)
SGD349.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD320.76 |
*price indicative
- RS Stock No.:
- 262-449
- Mfr. Part No.:
- H79-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Through The Door Handle Kit | |
| Series | H79 | |
| Colour | Red | |
| Length | 0.001in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Through The Door Handle Kit | ||
Series H79 | ||
Colour Red | ||
Length 0.001in | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Handle comes with the Through-the-Door Handle Kit. It is padloackable. It is used with RDF30J, RDF60J, RDF100J, and RDF200J disconnect switches.
RoHS compliant
0.001 lb weight
Related links
- Schmersal Door Handle Actuator for Use with doors
- Eaton xEnergy Mounting Kit
- Eaton PKZ0 Door Handle for use with PKZM4 PKZ0(4)
- Eaton PKZ0 Door Handle for use with PKZM0, PKZM4
- Eaton Lug1 Terminal Lug
- Eaton Door Coupling Handle for use with MCC-V
- Socomec Sirco M Door Mounting Kit
- ABB Jokab JSM D27 Series Door Handle
