Eaton H12 Front Operated Pistol Handle

Subtotal (1 pack of 20 units)*

SGD6,815.63

(exc. GST)

SGD7,429.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD6,815.63SGD340.782

*price indicative

RS Stock No.:
261-947
Mfr. Part No.:
H12-03R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Front Operated Pistol Handle

Series

H12

Colour

Red, Yellow

Length

3.5in

Non Compliant

COO (Country of Origin):
FR
The Eaton Handle is front operated. It is pad lockable and defeatable. It is Used with NEMA 1, 3R, and 12 disconnect switches.

RoHS compliant

0.229 lb weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy