Subtotal (1 unit)*
SGD2,543.79
(exc. GST)
SGD2,772.73
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,543.79 |
*price indicative
- RS Stock No.:
- 261-658
- Mfr. Part No.:
- LUG6-6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Lug | |
| Product Type | Switch Disconnector Accessory | |
| Series | Lug6 | |
| Colour | Grey | |
| Length | 4in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Lug | ||
Product Type Switch Disconnector Accessory | ||
Series Lug6 | ||
Colour Grey | ||
Length 4in | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Terminal Lug comes in a kit. It features current rating 800 A-1200 A. It comes with 3 pole configuration. It supports 2-600 mcm cable size.
0.36 lb weight
RoHS compliant
Related links
- Eaton LUG2 Terminal Lug Kit
- Eaton Lug1 Terminal Lug
- Schneider Electric Copper Terminal Lug for Panel Mounting Solid State Relay SSP1, SSRAL1
- Phoenix Contact 1029994 RSCWE 6-3/4SL Series Feed-Through Terminal Grey 1-Level, Ring cable lug
- Phoenix Contact 1029997 RSCWE 6-3/4SL GN Series Feed-Through Terminal Grey 1-Level, Ring cable lug
- Ring Terminals
- Phoenix Contact Terminal Lug For Use With Heavy Duty Power Connectors
- Eaton Fuse Switch Disconnector 50 A, 50A
