Subtotal (1 unit)*
SGD75.74
(exc. GST)
SGD82.56
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD75.74 |
*price indicative
- RS Stock No.:
- 261-388
- Mfr. Part No.:
- LUG1-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Terminal Lug | |
| Series | Lug1 | |
| Colour | Grey | |
| Length | 3in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Terminal Lug | ||
Series Lug1 | ||
Colour Grey | ||
Length 3in | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Terminal Lug comes in a kit. It features current rating 100 A-200 A. It comes with 2 pole configuration. It supports 6-300MCM wire connection.
0.16 lb weight
RoHS compliant
Related links
- Eaton Lug6 Terminal Lug
- Eaton LUG2 Terminal Lug Kit
- Eaton xEnergy Mounting Kit
- Eaton H79 Through The Door Handle Kit
- Ring Terminals
- Phoenix Contact Terminal Lug For Use With Heavy Duty Power Connectors
- Schneider Electric Copper Terminal Lug for Panel Mounting Solid State Relay SSP1, SSRAL1
- Eaton QSA Terminal Cover
