Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

SGD1,674.67

(exc. GST)

SGD1,825.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,674.67

*price indicative

RS Stock No.:
246-285
Mfr. Part No.:
125999 XMN430802-2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Mounting Kit

Series

xEnergy

Colour

Grey

Number of Poles

3

Length

670mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a sophisticated solution designed for modern electrical distribution needs. Offering a robust mounting kit and an efficient remote operation capability, this product stands out for its seamless integration into low voltage systems. With its sleek grey finish and a compact footprint of just 800mm width, it combines functionality with aesthetic appeal. Built to accommodate varying enclosure requirements, this switchgear not only optimises space but also ensures compliance with the latest RoHS standards. Engineered for durability and performance, it is ideal for commercial applications that demand reliability and safety in electrical management.

Robust design ensures extended durability in demanding environments

Remote operation functionality provides flexible control options

Compact dimensions allow for efficient space utilisation

Compliance with RoHS standards guarantees environmentally friendly operation

Grey colour finish enhances its compatibility with various installations

Suitable for enclosures up to 2000 mm height maximises application versatility

Metal construction promotes longevity and enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy