Eaton KITM Mounting Kit
- RS Stock No.:
- 246-103
- Mfr. Part No.:
- 1314857 KITM12X35
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD69.39
(exc. GST)
SGD75.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD69.39 |
*price indicative
- RS Stock No.:
- 246-103
- Mfr. Part No.:
- 1314857 KITM12X35
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | KITM | |
| Colour | Silver | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series KITM | ||
Colour Silver | ||
Length 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton connection kit, designed for the DMV1000N, offers a reliable solution for your electrical connection needs. Crafted with high-quality materials, it provides exceptional durability and performance under a variety of operational conditions. The accessory is specifically engineered to ensure precise connections, granting users peace of mind in critical applications. With dimensions optimised for versatility, this kit is a must-have for professionals seeking efficiency and reliability in their setups. The product complies with necessary standards, ensuring it meets stringent quality benchmarks. Designed for ease of installation and operation, it serves various low-voltage switch technology applications, making it an invaluable addition to your toolkit.
Provides a robust connection for DMV1000N applications
Engineered for high durability and performance
Complies with essential safety and quality standards
Optimised dimensions enhance versatility in various setups
Easy to install, saving you time and effort
Tailored for low-voltage switch technology requirements
Resistant to a range of climatic conditions
