Eaton xEnergy Mounting Kit
- RS Stock No.:
- 244-357
- Mfr. Part No.:
- 184668 XSMRDB08
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,029.94
(exc. GST)
SGD1,122.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,029.94 |
*price indicative
- RS Stock No.:
- 244-357
- Mfr. Part No.:
- 184668 XSMRDB08
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Length | 668mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Length 668mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for outstanding performance in low voltage applications. Its robust design ensures durability and reliability, allowing it to excel in various industrial and commercial settings. With a mounting kit that optimally supports installation, the switchgear integrates effortlessly into existing systems. This versatile product is compliant with international standards, enhancing safety and efficiency in electrical operations. Ideal for projects requiring dependable power management, it accommodates a range of installation needs while providing exceptional load capacity and advantageous dimensions. From its thoughtful design to its high-quality materials, The Eaton xEnergy series represents a blend of innovation and practicality, ensuring it meets the demands of contemporary electrical installations.
Sturdy metal construction ensures long-lasting performance
Designed to facilitate safe and efficient power distribution
Compliant with RoHS regulations for environmentally responsible usage
Optimally sized for compatibility with various enclosure configurations
Offers flexibility in installation depth for tailored setups
Supports a maximum building height of 2000 mm, catering to various architectural needs
Includes comprehensive resources and documentation for easy reference
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Mounting Unit
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Eaton xEnergy Basic Mounting Unit
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Tool Chests & Tool Cabinets
