Emerson Appleton, 400 Surge Protector 220 V Maximum Voltage Rating 50kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 881-5967
- Mfr. Part No.:
- 420YA05BWRJ1S
- Manufacturer:
- Emerson Appleton
Discontinued product
- RS Stock No.:
- 881-5967
- Mfr. Part No.:
- 420YA05BWRJ1S
- Manufacturer:
- Emerson Appleton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Emerson - 400 Series
Professional range of Emerson surge protectors from the 400 series.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 220 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 50kA |
Series | 400 |
Length | 82.3mm |
Depth | 86.1mm |
Dimensions | 82.3 x 82.3 x 86.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |