- RS Stock No.:
- 783-8767
- Mfr. Part No.:
- OVR PV 40 600P
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-8767
- Mfr. Part No.:
- OVR PV 40 600P
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Photovoltaic OVR Series
Specifically designed for photovoltaic DC installations, the OVR PV family provide a safe and reliable surge and lightning protection of solar panels and converters. The OVR PV surge protective devices comply with UTE C 61-740-51 and prEN 50539-11.
Transient Voltage Suppressors (Photovoltaic)
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 600 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | OVR |
Length | 42.5mm |
Depth | 63mm |
Height | 85mm |
Dimensions | 42.5 x 63 x 85mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |