Recently searched

    ABB, OVR Surge Protection Device 7.79 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device

    RS Stock No.:
    175-2603
    Mfr. Part No.:
    7TCA085400R0360
    Manufacturer:
    ABB
    ABB
    View all Surge Suppressor Units
    2 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    Was SGD337.29

    You pay

    SGD326.96

    (exc. GST)

    SGD353.12

    (inc. GST)

    unitsPer unit
    1 - 1SGD326.96
    2 - 4SGD317.80
    5 +SGD304.74
    RS Stock No.:
    175-2603
    Mfr. Part No.:
    7TCA085400R0360
    Manufacturer:
    ABB

    Legislation and Compliance


    Product Details

    ABB Surge Suppressor Unit


    The ABB OVR series surge suppressor unit is a protective device to ensure that electrical equipment is not damaged by a sudden voltage spike. It has an electrical rating of 7.79V and 20kA. It is a combined category D, C, B tested protector suitable for twisted pair signalling applications, which require either a lower in-line resistance, increased current and/or higher bandwidth. Also, suitable for DC power applications less than 0.75Amps. For use at boundaries up to LPZ 0 to protect against flashover (typically the service entrance location) through to LPZ 3 to protect sensitive electronic equipment.

    Features and Benefits


    • DIN rail mount
    • High (750mA) maximum running current
    • High bandwidth enables higher frequency (high traffic or bit rate) data communication
    • Operating temperature ranges between -40°C and 80°C
    • Repeated protection in lightning intense environments
    • Screen terminal enables easy connection of cable screen to earth
    • Strong, flame retardant, polycarbonate housing
    • To protect systems against transient overvoltages or surges from lightning and electrical switching events
    • Ultra-slim product of 7 mm width
    • Very low let-through voltage between all lines - Full mode protection

    Applications


    • High-speed digital communication equipment
    • Process control
    • Systems with long signal lines

    Certifications


    • IEC 61643-21


    Specifications

    AttributeValue
    Suppressor TypeSurge Protection Device
    Maximum Voltage Rating7.79 V
    Mounting TypeDIN Rail
    Maximum Surge Current20kA
    SeriesOVR
    Length106.5mm
    Depth7mm
    Height104.6mm
    Dimensions106.5 x 7 x 104.6mm
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+80°C
    2 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    Was SGD337.29

    You pay

    SGD326.96

    (exc. GST)

    SGD353.12

    (inc. GST)

    unitsPer unit
    1 - 1SGD326.96
    2 - 4SGD317.80
    5 +SGD304.74