Trendnet Surge Suppressor Unit 600V Maximum Voltage Rating
- RS Stock No.:
- 561-723
- Distrelec Article No.:
- 303-56-809
- Mfr. Part No.:
- TEW-ASAL1
- Manufacturer:
- Trendnet
Bulk discount available
Subtotal (1 unit)*
SGD61.31
(exc. GST)
SGD66.83
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD61.31 |
| 5 + | SGD60.08 |
*price indicative
- RS Stock No.:
- 561-723
- Distrelec Article No.:
- 303-56-809
- Mfr. Part No.:
- TEW-ASAL1
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 600V | |
| Mount Type | Wall | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 600V | ||
Mount Type Wall | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
Related links
- Surge Arrestors
- ABB Surge Suppressor Units
- Bourns Surge Suppressor Units
- Dehn Surge Suppressor Units
- Surge Suppressor Units
- Banner, BWC Surge Suppressor Unit Surge Suppressor
- Phoenix Contact, FLT-SEC-ZP2 Surge Suppressor Unit Surge Suppressor
- Murrelektronik Limited, 236082 Surge Suppressor Unit 575 V Maximum Voltage Rating Surge Suppressor
