Lovato 1 Phase Surge Protector, 15 kA, 1.5 kV, DIN Rail

Subtotal (1 unit)*

SGD208.86

(exc. GST)

SGD227.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD208.86

*price indicative

RS Stock No.:
216-8308
Mfr. Part No.:
SG2C1NA320
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Surge Protector

Maximum Surge Current

15kA

Voltage Protection Rating

1.5kV

Series

SG2C

Range

SG2

Electrical Phase

1

Mount Type

DIN Rail

Impulse Discharge Current

35kA

Width

18mm

Standards/Approvals

IEC/EN 61643-11

Depth

68mm

Length

90mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
SI
The Lovato SG2 series is surge protection device type 2 with plug in cartridge. This device have one pole with neutral and rated discharge current 5kA per pole. This device used for the AC power line application and it have one number of din module.

Operating temperature is -40 to 85°C

This surge protection device have din rail fixing

Related links