Lovato 4 Phase Surge Protector, 50 kA, 1.5 kV, DIN Rail

Subtotal (1 unit)*

SGD586.40

(exc. GST)

SGD639.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD586.40

*price indicative

RS Stock No.:
216-8307
Mfr. Part No.:
SG24PA300R
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Surge Protector

Voltage Protection Rating

1.5kV

Maximum Surge Current

50kA

Range

SG2

Series

SG24

Electrical Phase

4

Mount Type

DIN Rail

Impulse Discharge Current

20kA

Length

90mm

Depth

68mm

Width

72mm

Standards/Approvals

IEC/EN 61643-11

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
SI
The Lovato SG2 series is surge protection device type 2 with plug in cartridge. This device have four pole and rated discharge current 20kA per pole with contact remote. This device used for the AC power line application and it have four number of din mod

Operating temperature is -40 to 85°C

This surge protection device have din rail fixing

Related links