Lovato 3 Phase Surge Protector, 50 kA, 1.5 kV, DIN Rail
- RS Stock No.:
- 216-8304
- Mfr. Part No.:
- SG23PA300
- Manufacturer:
- Lovato
Subtotal (1 unit)*
SGD367.04
(exc. GST)
SGD400.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD367.04 |
*price indicative
- RS Stock No.:
- 216-8304
- Mfr. Part No.:
- SG23PA300
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 1.5kV | |
| Maximum Surge Current | 50kA | |
| Range | SG2 | |
| Series | SG23 | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 50kA | |
| Depth | 68mm | |
| Standards/Approvals | IEC/EN 61643-11 | |
| Width | 54mm | |
| Length | 90mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Surge Protector | ||
Voltage Protection Rating 1.5kV | ||
Maximum Surge Current 50kA | ||
Range SG2 | ||
Series SG23 | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 50kA | ||
Depth 68mm | ||
Standards/Approvals IEC/EN 61643-11 | ||
Width 54mm | ||
Length 90mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- SI
The Lovato SG2 series is surge protection device type 2 with plug in cartridge. This device have three pole and rated discharge current 20kA per pole. This device used for the AC power line application and it have three number of din module.
Operating temperature is -40 to 85°C
This surge protection device have din rail fixing
Related links
- Lovato 3 Phase Surge Protector 1.5 kV, DIN Rail
- Lovato 2 Phase Surge Protector 1.5 kV, DIN Rail
- Lovato 4 Phase Surge Protector 1.5 kV, DIN Rail
- Lovato 1 Phase Surge Protector 1.5 kV, DIN Rail
- Bourns 1 50 kA DIN Rail
- Lovato 3 Phase Surge Protector 1.5 kV, DIN Rail
- Lovato 3 Phase Surge Protector 1.5 kV, DIN Rail
- Lovato 3 Phase Surge Protector 1.5 kV, DIN Rail
