Lovato 2 Phase Surge Protector, 50 kA, 1.5 kV, DIN Rail

Subtotal (1 unit)*

SGD307.97

(exc. GST)

SGD335.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD307.97

*price indicative

RS Stock No.:
216-8301
Mfr. Part No.:
SG22PA300R
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Surge Protector

Maximum Surge Current

50kA

Voltage Protection Rating

1.5kV

Range

SG2

Series

SG22

Electrical Phase

2

Mount Type

DIN Rail

Impulse Discharge Current

50kA

Length

90mm

Width

36mm

Standards/Approvals

IEC/EN 61643-11

Depth

68mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
SI
The Lovato SG2 series is surge protection device type 2 with plug in cartridge. This device have two pole with rated discharge current 20kA per pole with contact remote. This device used for the AC power line application and it have two number of din modu

Operating temperature is -40 to 85°C

This surge protection device have din rail fixing

Related links