Lovato 1 Phase Surge Protector, 50 kA, 1.5 kV, DIN Rail

Subtotal (1 unit)*

SGD132.91

(exc. GST)

SGD144.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD132.91

*price indicative

RS Stock No.:
216-8298
Mfr. Part No.:
SG21PA300
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Surge Protector

Voltage Protection Rating

1.5kV

Maximum Surge Current

50kA

Series

SG21

Range

SG2

Electrical Phase

1

Mount Type

DIN Rail

Impulse Discharge Current

50kA

Length

90mm

Depth

68mm

Standards/Approvals

IEC/EN 61643-11

Width

18mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
SI
The Lovato SG2 series is surge protection device type 2 with plug in cartridge. This device have single pole with rated discharge current 20kA per pole. This device used for the AC power line application and it have one number of din module.

Operating temperature is -40 to 85°C

This surge protection device have din rail fixing

Related links