Lovato 1 Phase Surge Protector, 5 kA, 1.5 kV, DIN Rail

Subtotal (1 unit)*

SGD162.17

(exc. GST)

SGD176.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD162.17

*price indicative

RS Stock No.:
216-8295
Mfr. Part No.:
SA31NA320R
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Surge Protector

Voltage Protection Rating

1.5kV

Maximum Surge Current

5kA

Range

SA3

Series

SA31

Electrical Phase

1

Mount Type

DIN Rail

Impulse Discharge Current

10kA

Depth

11.5mm

Width

35 mm

Length

115mm

Standards/Approvals

IEC/EN 61643-11

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
SI
The Lovato SA3 series is surge protection device type 3 with plug in cartridge. This device have single pole with 1 neutral with contact remote. This device used for the AC power line application and it have relay output.

Operating temperature is -40 to 85°C

This surge protection device have din rail fixing

Related links