Phoenix Contact Surge Protector, 250 V ac, DIN Rail
- RS Stock No.:
- 497-973
- Mfr. Part No.:
- 2920036
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD67.81
(exc. GST)
SGD73.91
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD67.81 |
| 5 + | SGD65.77 |
*price indicative
- RS Stock No.:
- 497-973
- Mfr. Part No.:
- 2920036
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 250V ac | |
| Series | PLUGTRAB PT | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | UL Listed Approval ID:FILE E 138168, DNV GL Approval ID:TAE00001N6, EAC Approval ID:RU C-DE.*09.B.00169 | |
| Depth | 51.7mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Protector | ||
Voltage Protection Rating 250V ac | ||
Series PLUGTRAB PT | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals UL Listed Approval ID:FILE E 138168, DNV GL Approval ID:TAE00001N6, EAC Approval ID:RU C-DE.*09.B.00169 | ||
Depth 51.7mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 40°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Base element is designed to accept a protective plug with a diagnostic and status indicator for two signal wires sharing a common reference potential. Its impedance neutral insertion and removal ensure that the signal remains unaffected during maintenance, providing continuous, reliable performance without interruption.
Maximum ease of maintenance thanks to the 2 piece design
Easy selection for all possible demands in MCR applications with a complete product portfolio
Easy integration into the control room via floating remote indication contact
Related links
- Phoenix Contact Surge Protector DIN Rail
- Phoenix Contact 1 Phase Surge Protector 250 V ac, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 250 V ac, DIN Rail
- Phoenix Contact Surge Protector, 250 V ac
- Phoenix Contact Surge Protector 20 V, DIN Rail
- Phoenix Contact Surge Protector DIN Rail
- Phoenix Contact Surge Protector 500 V ac, DIN Rail
- Phoenix Contact Surge Protector 6 V ac, DIN Rail
